1300101564

Molex
Not Assigned
1300101564

Mfr.:

Description:
Sensor Cables / Actuator Cables

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Mini-Change
3 Position
Mini-Change
3 Position
Male / Female
30.48 m (100 ft)
Black
13008
Brand: Molex
Description/Function: Double-ended cordset
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: 50948
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99