1300190025

Molex
538-1300190025
1300190025

Mfr.:

Description:
AC Power Plugs & Receptacles DB 4P MSPG ORANGE NO CHAIN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Plugs
25 A
600 VAC/600 VDC
Straight
Orange
1 Port
130019
Brand: Molex
Contact Material: Brass
Housing Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Solder
Type: Die Block
Part # Aliases: 1300240026 01300240026 DN01A-M003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.