1300550013

Molex
538-1300550013
1300550013

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET FR/FP PASS 568B SHD 30.5C

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,407.24 ₹5,407.24
₹4,568.62 ₹45,686.20
₹4,349.64 ₹1,04,391.36
₹4,227.58 ₹2,02,923.84

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Female / Male
305 mm (12.008 in)
Black
24 AWG
IP67
125 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 130055
Factory Pack Quantity: 24
Subcategory: Cable Assemblies
Tradename: Brad
USOC Codes: RJ45
Part # Aliases: ENSP3F5C305
Unit Weight: 27.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536691000
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.