1300640221

Molex
538-1300640221
1300640221

Mfr.:

Description:
Specialised Cables QC 4P M/MFE ST/ST SK 6M 10/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,156.02 ₹29,156.02
₹29,048.87 ₹2,90,488.70
₹24,521.25 ₹6,13,031.25

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
6 m
Female / Male
10 AWG
600 V
25 A
IP67
130064
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Quick-Change
Part # Aliases: 01300640221 130064-0221 CC4030A48M060
Unit Weight: 65.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.