1301020001

Molex
538-1301020001
1301020001

Mfr.:

Description:
Hearing & Vision Aids 103 W/10FT. 16-3 CORD & 1407

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,058.00 ₹30,058.00
₹28,204.65 ₹1,41,023.25

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
10 ft
Brand: Molex
Cable Type: 16-3 CORD
Product Type: Hearing & Vision Aids
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020003 01301020003 103UB163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.