13422-6011

Molex
538-13422-6011
13422-6011

Mfr.:

Description:
NFC/RFID Development Tools 4Port Fixed RFID Rdr DvlpKit for URY/PER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RFID
Bulk
Brand: Molex
Description/Function: 4-port RFID reader developer kit, for Uruguay, Peru
Dimensions: 202 mm x 191 mm x 28 mm
Frequency: 916 MHz to 928 MHz
Interface Type: LAN, RS-232, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: NFC/RFID Development Tools
Series: 13422
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Alien Technologies
Part # Aliases: 134226011 0134226011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.