14-44-1209

Molex
538-14-44-1209
14-44-1209

Mfr.:

Description:
Headers & Wire Housings SL IDT Opt D Male 24AWG 15 SAu 9Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,058

Stock:
1,058 Can Dispatch Immediately
Quantities greater than 1058 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹277.68 ₹277.68
₹252.52 ₹2,525.20
₹239.47 ₹5,986.75
₹222.70 ₹22,270.00
₹194.75 ₹48,687.50
₹189.16 ₹94,580.00
₹150.02 ₹1,03,513.80
₹149.09 ₹8,22,976.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Ribbon Cable
9 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Pin (Male)
Gold
70475
C-Grid, SL
24 AWG
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 14441209 A-70475-0603 0014441209
Unit Weight: 1.742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.