15014-0239

Molex
538-15014-0239
15014-0239

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 51mm TypeA 39Ck

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Quantities greater than 478 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹340.11 ₹340.11
₹288.86 ₹2,888.60
₹267.43 ₹6,685.75
₹258.11 ₹12,905.50
₹246.00 ₹24,600.00
₹230.15 ₹57,537.50
₹219.90 ₹1,09,950.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
39 Conductor
0.25 mm
51 mm
Same Side Contacts
200 mA
15014
Bulk
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150140239 0150140239
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.25mm-Pitch Premo-Flex Jumpers

Molex 0.25mm-Pitch Premo-Flex Jumpers offer reliable connectivity in a compact design for tight packaging applications. The jumpers deliver durable, ultra-flexible, cost-effective solutions for PCB connections in virtually any industry. These FFC/FPC jumpers are available in standard lengths, pitches, and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards. Molex 0.25mm-Pitch Premo-Flex Jumpers are ideal for medical, smartphones, consumer, data/computing, and automotive applications.