15018-0057

Molex
538-15018-0057
15018-0057

Mfr.:

Description:
FFC / FPC Jumper Cables .5mm PremoFlex 6Ckt TypeA Jmpr W/Ears Au

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹344.77 ₹344.77
₹292.59 ₹2,925.90
₹274.88 ₹6,872.00
₹261.84 ₹13,092.00
₹248.79 ₹24,879.00
₹233.88 ₹58,470.00
₹223.63 ₹1,11,815.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
6 Conductor
0.5 mm
102 mm
Same Side Contacts
500 mA
60 VAC
15018
Bulk
Brand: Molex
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150180057 0150180057
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex FD19 Notched Cable Jumpers w/ Ear Tabs

Molex Premo-Flex FD19 Notched Cable Jumpers with Ear Tabs provide durable and extra flexible PCB-connection solutions. The cable jumpers offer robust retention due to an ear tab notched feature. This feature ensures proper cable alignment and superior retention with a reliable connection. When mated with the Easy-On FFC/FPC Connectors (series 505110), the FD19 notched cable jumpers create connectivity with a super fine pitch, delivering speedy data rates. A simple assembly process and 0.5mm pitch make these components ideal for space-constrained applications and electrical connections between PCBs, display boards, and more.