15019-0227

Molex
538-15019-0227
15019-0227

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00MM 08P TYPE A

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹429.56 ₹429.56
₹297.24 ₹594.48
₹285.13 ₹1,425.65
₹278.61 ₹2,786.10
₹273.02 ₹6,825.50
Full Reel (Order in multiples of 1000)
₹273.02 ₹2,73,020.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
6 Conductor
1 mm
76 mm
Same Side Contacts
1.25 A
60 VAC
15019
Reel
Cut Tape
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150190227 0150190227
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex Superior Retention Cable Jumpers

Molex Premo-Flex Superior Retention Cable Jumpers are optimal for a variety of applications with an extensive range of standard off-the-shelf (OTS) and custom options. The customizable design of these cable jumpers enables designers to ensure reliable board-to-board connectivity in high-vibration and high-shock environments. Superior retention cable jumpers are available with notches or ears for robust latching, allowing secure connectivity and preventing accidental disconnection. These cable jumpers offer a 20N retention force, 60VAC maximum voltage, and a temperature range of -40°C to +105°C. Molex Premo-Flex Superior Retention Cable Jumpers are suitable for vehicle infotainment systems, automotive LCD displays, GPS devices, virtual cockpits, and medical monitoring devices.