15032-0223

Molex
538-15032-0223
15032-0223

Mfr.:

Description:
FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=L=51mm Gold 23Ckts

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Quantities greater than 370 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹272.09 ₹272.09
₹264.63 ₹529.26
₹248.79 ₹1,243.95
₹243.20 ₹2,432.00
₹227.36 ₹5,684.00
₹216.18 ₹10,809.00
₹205.93 ₹20,593.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
23 Conductor
0.3 mm
51 mm
15032
Bulk
Brand: Molex
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150320223 0150320223
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
CAHTS:
8544490019
USHTS:
8544491000
JPHTS:
854449010
KRHTS:
8544492011
TARIC:
8544492000
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs

Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs provide excellent retention in high-shock and high-vibration environments. These cables deliver durable and flexible PCB connections with a range of custom and off-the-shelf (OTS) options, including assemblies with Easy-On FPC connectors. FFC 0.30mm-pitch cables offer space savings and design flexibility with various cable lengths and have multiple standard circuit counts available from 7 to 61. Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs are suitable for various markets, including automotive, medical, consumer, home appliances, data and computing, and industrial.