15061-0127

Molex
538-15061-0127
15061-0127

Mfr.:

Description:
Flat Cables 1mm Pitch Premo-Flex RFC Jumpers Type C 25mm Sn Plating 27 CKTs

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹1,50,950.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15061
Bulk
Brand: Molex
Product Type: Flat Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150610127 0150610127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex Round Flat Cable Jumpers

Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.