15266-0303

Molex
538-15266-0303

15266-0303

Mfr.:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 152 TYPEA 28CKT

In Stock: 918

Stock:

918 Can Dispatch Immediately
Quantities greater than 918 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹428.91 ₹428.91
₹377.58 ₹3,775.80
₹300.15 ₹30,015.00
₹291.45 ₹1,45,725.00
₹212.28 ₹2,12,280.00

Product Attribute Attribute Value
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
0.5 mm
152 mm
Same Side Contacts
500 mA
60 VAC
15266
Bulk
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 0152660303 152660303
Unit Weight: 1.383 g