160074-2002

Molex
538-160074-2002
160074-2002

Mfr.:

Description:
Automotive Connectors MX150UL ASSY RCPT 2X2 LTGY B/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,200

Stock:
1,200 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹259.97 ₹259.97
₹235.75 ₹2,357.50
₹223.63 ₹5,590.75
₹207.79 ₹20,779.00
₹181.70 ₹36,340.00
₹177.04 ₹1,06,224.00
₹153.75 ₹1,53,750.00
₹144.43 ₹3,75,518.00
₹136.97 ₹6,84,850.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
4 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray (Light Gray)
160074
Bulk
Application: Power, Wire to Board, Wire to Wire
Brand: Molex
Flammability Rating: UL 94 V-0
Insulation Resistance: 20 MOhms
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX150
Type: Connector Assembly
Voltage Rating: 14 VDC
Part # Aliases: 1600742002 91600742002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.