1714505114

Molex
538-1714505114
1714505114

Mfr.:

Description:
Board to Board & Mezzanine Connectors SpeedStack Vertical Receptacle, 0.80mm Pitch, 4.10mm Height, 82 Circuits, UL94V-0, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,142.39 ₹20,56,302.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
171450
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1800
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SpeedStack
Part # Aliases: 171450-5114 01714505114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

SpeedStack Mezzanine Connector System

Molex SpeedStack Mezzanine Connector System offers a high-density, low-profile solution that delivers data rates up to 40Gbps per differential pair. With mated stack heights of 4mm to 10mm with a 0.80mm pitch, these connectors provide design flexibility for PCB space-constrained applications. The narrow housing design minimizes airflow obstructions and promotes system cooling. Molex SpeedStack Mezzanine Connector System utilizes a split-pad PCB design that allows for electrical tuning performance and provides edge card compatibility. The robust insert-molded wafer design with protected shrouded housing supports the terminal location to improve electrical balance within the signals for low-profile, high-density systems. In addition, a common grounding pin improves electrical performance and minimizes crosstalk. 

SpeedMezz Connector Family

Molex SpeedMezz Connector Family offers high densities, low profiles, data rates up to 56Gbps per differential pair. These products provide easy upgrading with common receptacle footprints. Molex SpeedMezz Connector Family delivers versatile solutions for high-speed mezzanine, rugged edge card, and lower speed applications.