172675-1014

Molex
538-172675-1014
172675-1014

Mfr.:

Description:
Power to the Board MF+ HCS VT HDR DR 10CKT GW W/PEG GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹384.52 ₹384.52
₹350.38 ₹3,503.80
₹331.51 ₹8,287.75
₹323.42 ₹16,171.00
₹308.15 ₹30,815.00
₹269.52 ₹67,380.00
₹262.33 ₹1,31,165.00
₹225.50 ₹2,25,500.00
₹202.14 ₹5,33,649.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
13 A
600 V
10 Position
Board Lock
Solder Pin
4.2 mm
172675
Mini-Fit
Brand: Molex
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Factory Pack Quantity: 2640
Subcategory: Power Connectors
Part # Aliases: 1726751014 01726751014
Unit Weight: 2.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Plus HCS 4.2mm Pitch Connectors

Molex Mini-Fit Plus HCS (High-Current System) 4.2mm Connectors deliver up to 13A using with extended durability for higher-current, mid-range power applications without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers, and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.