18007-0052

Molex
538-18007-0052
18007-0052

Mfr.:

Description:
Wire Ducting & Raceways USO II 1U 2 PORT FASCIA -WHT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,159.16 ₹1,159.16
₹1,026.84 ₹10,268.40
₹974.66 ₹24,366.50
₹816.26 ₹81,626.00
₹781.78 ₹3,90,890.00
₹700.71 ₹7,00,710.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Molex
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Series: 18007
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.