19017-0113

Molex
538-19017-0113
19017-0113

Mfr.:

Description:
Terminals C-2143 BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,917

Stock:
1,917 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.07 ₹40.07
₹33.64 ₹336.40
₹30.10 ₹752.50
₹28.61 ₹2,861.00
₹25.53 ₹6,382.50
₹23.11 ₹23,110.00
₹21.71 ₹54,275.00
₹21.15 ₹2,11,500.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
6.35 mm x 0.81 mm
10 AWG
Yellow
Tin
Brass
19017
InsulKrimp
Brand: Molex
Contact Gender: Female
Insulation Material: Polyvinyl Chloride (PVC)
Length: 25.68 mm
Material: Brass
Maximum Bundle Diameter: 6.1 mm
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 10 AWG
Part # Aliases: 0190170113 190170113
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.