19042-0008

Molex
538-19042-0008
19042-0008

Mfr.:

Description:
Terminals OPEFLAG KRIMPTITE (B-148-10)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 10
14 AWG
Screw
Tin
Copper
19042
Krimptite
Brand: Molex
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 8000
Subcategory: Terminals
Wire Gauge: 14 AWG
Part # Aliases: 0190420008 190420008
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.