19054-0098

Molex
538-19054-0098
19054-0098

Mfr.:

Description:
Terminals RING INSULKRIMP (B-2 LKRIMP (B-230-56HDX)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970
Can Dispatch Immediately
On Order:
2,000
Expected 13-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹48.45 ₹484.50
₹44.35 ₹1,108.75
₹39.97 ₹3,997.00
₹36.53 ₹9,132.50
₹29.72 ₹29,720.00
₹27.86 ₹69,650.00
₹27.30 ₹1,36,500.00
₹26.65 ₹2,66,500.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
7.94 mm
16 AWG
Screw
Yellow
Tin
Copper
19054
InsulKrimp
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190540098 B-230-56HDX 0190540098
Unit Weight: 2.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.