19069-0146

Molex
538-19069-0146
19069-0146

Mfr.:

Description:
Terminals C-101-76T RING KRIMP TITE TAPED DBL SPACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.61 ₹73.61
₹64.85 ₹648.50
₹59.26 ₹1,481.50
₹53.49 ₹5,349.00
₹48.83 ₹12,207.50
Full Reel (Order in multiples of 500)
₹48.83 ₹24,415.00
₹39.42 ₹39,420.00
₹36.99 ₹92,475.00
₹35.22 ₹1,76,100.00
₹33.54 ₹3,35,400.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Not Insulated
11.11 mm
12 AWG
Screw
Tin
19069
Krimptite
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 190690146 C-101-76T 0190690146
Unit Weight: 2.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.