19073-0070

Molex
538-19073-0070
19073-0070

Mfr.:

Description:
Terminals RING TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,697

Stock:
6,697 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.39 ₹49.39
₹43.61 ₹436.10
₹39.88 ₹997.00
₹35.97 ₹3,597.00
₹32.80 ₹8,200.00
₹27.21 ₹27,210.00
Full Reel (Order in multiples of 1500)
₹25.44 ₹38,160.00
₹24.32 ₹1,09,440.00
₹23.11 ₹2,07,990.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 6
16 AWG
Screw
Blue
Tin
Brass
19073
Avikrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Nylon (PA)
Length: 20.32 mm
Maximum Bundle Diameter: 1 mm to 2.6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190730070 BB-823-06T 0190730070
Unit Weight: 878 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.