19082-0026

Molex
538-19082-0026
19082-0026

Mfr.:

Description:
Terminals BCL-438-PLT BCL PLAT T BCL PLATED ON TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.97 ₹136.97
₹119.27 ₹1,192.70
₹113.68 ₹2,842.00
₹106.23 ₹10,623.00
₹95.98 ₹23,995.00
₹89.08 ₹44,540.00
₹79.67 ₹79,670.00
₹74.73 ₹1,49,460.00
₹71.28 ₹3,56,400.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
3/8 in
4 AWG
Screw
Tin
Copper
19082
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 4 AWG
Part # Aliases: 0190820026 190820026
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.