19118-0058

Molex
538-19118-0058
19118-0058

Mfr.:

Description:
Terminals FLANGED SPADE KRIMPT (BB-116-10)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,990

Stock:
7,990 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹19.94 ₹199.40
₹17.61 ₹440.25
₹15.28 ₹1,528.00
₹13.51 ₹3,377.50
₹11.18 ₹11,180.00
₹10.53 ₹31,590.00
₹9.97 ₹49,850.00
₹9.50 ₹95,000.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 10
16 AWG
Screw
Tin
Copper
19118
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 191180058 BB-116-10 0191180058
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.