19140-0091

Molex
538-19140-0091
19140-0091

Mfr.:

Description:
Terminals SPADE KRIMPTITE (B-127-08)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,435

Stock:
1,435 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹20.78 ₹207.80
₹18.36 ₹459.00
₹15.93 ₹1,593.00
₹14.07 ₹3,517.50
₹11.74 ₹11,740.00
₹11.00 ₹33,000.00
₹10.44 ₹52,200.00
₹9.97 ₹99,700.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 8
14 AWG
Cable Mount / Free Hanging
Tin
Copper
19140
Krimptite
Brand: Molex
Insulation Material: Not Insulated
Length: 19.56 mm
Material: Copper
Maximum Bundle Diameter: 2.6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 14 AWG
Part # Aliases: 0191400091 191400091
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.