200096-3261

Molex
538-200096-3261
200096-3261

Mfr.:

Description:
Automotive Connectors RECEPT TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62,620

Stock:
62,620 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.18 ₹11.18
₹5.50 ₹55.00
₹4.57 ₹114.25
₹4.10 ₹410.00
₹3.54 ₹885.00
₹3.07 ₹3,070.00
₹2.89 ₹7,225.00
₹2.80 ₹14,000.00
₹2.33 ₹23,300.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Receptacles
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
200096
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 4 A
Product Type: Automotive Connectors
Factory Pack Quantity: 24000
Subcategory: Automotive Connectors
Tradename: TAK50
Voltage Rating: 14 VDC
Part # Aliases: 2000963261 02000963261
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.