200218-4100

Molex
538-200218-4100
200218-4100

Mfr.:

Description:
Crimpers / Crimping Tools Hand Tool Board-In Crimp Term 16-18AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,830.90 ₹38,830.90
₹37,008.30 ₹1,85,041.50
200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
18 AWG to 16 AWG Terminals
Brand: Molex
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Board-in
Part # Aliases: 2002184100 02002184100
Unit Weight: 612.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More