200218-7100

Molex
538-200218-7100
200218-7100

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL 22-26AWG MicroClasp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
25
Expected 26-10-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,271.92 ₹27,271.92
₹25,590.96 ₹1,27,954.80
₹24,736.49 ₹2,47,364.90
₹23,882.97 ₹5,97,074.25

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
Pitch MicroClasp Female Crimp Terminals AWG 26-22
Brand: Molex
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MicroClasp
Part # Aliases: 2002187100 02002187100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

MicroClasp Wire-to-Board Connector System

Molex MicroClasp Wire-to-Board Connector System provides space savings and easy mating/unmating compared to similar 2.00 and 2.50mm pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention, and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design. Molex MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single- and dual-row versions.