200218-8700

Molex
538-200218-8700
200218-8700

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL MINI FIT SR 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63,284.19 ₹63,284.19
₹58,811.06 ₹2,94,055.30
₹56,309.02 ₹5,63,090.20
25 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 8
Brand: Molex
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Mini-Fit Sr.
Part # Aliases: 2002188700 02002188700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Mini-Fit Tooling

Molex Mini-Fit Tooling features ruggedized tools designed for use with Mini-Fit terminals. This comprehensive range of tooling products encompasses applicators, fully automatic machines, hand crimp tools, and insertion and extraction tools. Using the correct interconnect manufacturer's tooling is key for adhering to industry standards while maintaining the connector manufacturer's product warranty. Molex Mini-Fit Tooling can be used in a wide variety of applications and environments.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More