200316-1101

Molex
538-200316-1101
200316-1101

Mfr.:

Description:
Relay Sockets & Fixings Micro Pwr Dist Box 1 Relay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Quantities greater than 263 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,765.76 ₹1,765.76
₹1,740.60 ₹17,406.00
₹1,710.78 ₹42,769.50
₹1,682.83 ₹84,141.50
₹1,520.70 ₹1,45,987.20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Relay Sockets & Fixings
RoHS:  
Modules
Brand: Molex
Current Rating: 48 A
Number of Contacts: 8 Contact
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: 200316
Factory Pack Quantity: 96
Subcategory: Relays
Part # Aliases: 2003161101 02003161101
Unit Weight: 64.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900003
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.