200485-0140

Molex
538-200485-0140
200485-0140

Mfr.:

Description:
FFC & FPC Connectors .50mm Easy-On One TouchST 40Ckt HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9600   Multiples: 4800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
₹166.79 ₹16,01,184.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
40 Position
0.5 mm
SMD/SMT
Vertical
Side Contact
Gold
500 mA
200485
Reel
Brand: Molex
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 2004850140 02004850140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Easy-On FFC/FPC One-Touch Connectors

Molex Easy-On FFC/FPC One-Touch Connectors feature single-step mating with an auto lock-nail mechanism and high retention force for reliable connection and easy operation. These connectors offer a visible release button for easy FFC/FPC cable release operation and a lock-nail system that ensures FFC/FPC cable connection by high-retention force. The easy-on FFC/FPC connectors have an insulation resistance of 50MΩ, a dielectric withstanding voltage of 125VAC, and operate at a temperature of up to +125°C. These connectors are ideal for connected mobility, car IoT infotainment, assembly automation, PCB servers, smart appliances, and LED (OLED) displays.