202316-0001

Molex
538-INS-H2S-03
202316-0001

Mfr.:

Description:
Air Quality Sensors HYDROGEN SULFIDE INSPECTOR IND PRO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,009.47 ₹20,009.47
₹16,881.42 ₹84,407.10
10 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Air Quality Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Gas Sensor
Hydrogen Sulfide (H2S)
- 20 C
+ 50 C
202316
Brand: Molex
Product Type: Air Quality Sensors
Subcategory: Sensors
Part # Aliases: 2023160001 02023160001
Unit Weight: 168.495 g
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
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hydrogen Sulphide & Carbon Monoxide Inspectors

Sensorcon Hydrogen Sulphide (H2S) and Carbon Monoxide (CO) Inspectors detect gas hazards and monitor ppm levels of H2S in real time depending on the model. H2S Inspectors are portable and feature waterproof and shock-proof construction. The H2S Inspector is ideal for oil, gas, agriculture and sewer waste applications. The CO Inspectors detect hazards, find faults and read the fingerprint of combustion. This device features an easy hand-held design, a clip-on attachment, and can easily be attached to a lanyard for easy carrying and usage. Sensorcon Hydrogen Sulphide and Carbon Monoxide Inspectors will be a welcome device to any toolbox.