203389-0321

Molex
538-203389-0321
203389-0321

Mfr.:

Description:
Board to Board & Mezzanine Connectors Board to Board&Mezzanine Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 160000   Multiples: 160000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
₹119.27 ₹1,90,83,200.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
203389
Reel
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Quad-Row
Part # Aliases: 2033890321 02033890321
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Specification Sheets

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quad-Row Board-to-Board Connectors

Molex Quad-Row Board-to-Board Connectors offer a pitch of 0.175mm, a 3A current rating, and a compact design for space-constrained applications. These connectors feature an armored and insert-molded nail design that provides robustness and protection in the interior cover. The quad-row connectors have LCP UL 94V-0 housing, copper alloy contacts, and an operating temperature range of -40°C to +85°C. Molex Quad-Row Board-to-Board Connectors are suitable for smartphones, wearable devices, drones, patient-monitoring systems, aircraft avionics, smart home devices, and unmanned vehicles.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.