203390-0323

Molex
538-203390-0323
203390-0323

Mfr.:

Description:
Board to Board & Mezzanine Connectors .175MM PLG 32P QUAD-ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,265

Stock:
17,265 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17265 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.88 ₹177.88
₹162.61 ₹1,626.10
₹157.22 ₹3,930.50
₹131.17 ₹6,558.50
₹122.18 ₹12,218.00
₹116.79 ₹29,197.50
₹112.30 ₹56,150.00
₹109.60 ₹1,09,600.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
32 Position
0.35 mm (0.014 in)
4 Row
Solder
Vertical
300 mA, 3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
203390
Brand: Molex
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Quad-Row
Part # Aliases: 2033900323 02033900323
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Quad-Row Board-to-Board Connectors

Molex Quad-Row Board-to-Board Connectors offer a pitch of 0.175mm, a 3A current rating, and a compact design for space-constrained applications. These connectors feature an armored and insert-molded nail design that provides robustness and protection in the interior cover. The quad-row connectors have LCP UL 94V-0 housing, copper alloy contacts, and an operating temperature range of -40°C to +85°C. Molex Quad-Row Board-to-Board Connectors are suitable for smartphones, wearable devices, drones, patient-monitoring systems, aircraft avionics, smart home devices, and unmanned vehicles.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.