203438-2201

Molex
538-203438-2201
203438-2201

Mfr.:

Description:
Headers & Wire Housings CP-6.5 Plug Hsg DR PA66 GW Blue 2Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,994

Stock:
11,994 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹28.14 ₹281.40
₹24.88 ₹622.00
₹21.62 ₹2,162.00
₹19.10 ₹4,775.00
₹15.84 ₹11,880.00
₹14.82 ₹44,460.00
₹14.07 ₹73,867.50
₹13.60 ₹1,42,800.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 Position
6.5 mm (0.256 in)
2 Row
Cable Mount / Free Hanging
Straight
203438
CP-6.5
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 750
Subcategory: Headers & Wire Housings
Part # Aliases: 2034382201 02034382201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.