204223-0102

Molex
538-204223-0102
204223-0102

Mfr.:

Description:
Headers & Wire Housings SQUBA PLG PMT 1X02P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,524

Stock:
1,524 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1524 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹161.20 ₹161.20
₹136.04 ₹1,360.40
₹123.00 ₹3,075.00
₹117.41 ₹11,741.00
₹109.95 ₹27,487.50
₹104.36 ₹52,180.00
₹99.70 ₹87,736.00
₹98.77 ₹2,60,752.80
₹96.91 ₹5,11,684.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
2 Position
1.8 mm (0.071 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
204223
Squba
Wire-to-Wire
- 40 C
+ 105 C
Brand: Molex
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2042230102 02042230102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squba 1.8mm & 3.6mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors are a 1.80mm-pitch & 3.6mm sealed wire-to-wire connection system. Molex Squba offers an IP67 NEMA rating and carries 6.0A (1.8mm) and 14.0A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. Primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.