206653-0140

Molex
538-206653-0140
206653-0140

Mfr.:

Description:
Standard Card Edge Connectors .6mm SliverEdgeCard Conn Vrt 140Ckts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹637.35 ₹12,74,700.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
Headers
140 Position
0.6 mm
Panel
Vertical
Gold
206653
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1.1 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1000
Subcategory: Card Edge Connectors
Tradename: Sliver Edgecard
Voltage Rating: 29 V
Part # Aliases: 2066530140 02066530140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.