207368-1301

Molex
538-207368-1301
207368-1301

Mfr.:

Description:
Computer Cables SAS 3.0, Strt Plug-to-Strt Plug, 4x (38 Crcts), 32 AWG, 0.30m

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
300
Expected 19-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,666.81 ₹2,666.81
₹2,267.07 ₹22,670.70
₹2,264.27 ₹56,606.75
₹1,924.17 ₹96,208.50
₹1,883.17 ₹4,70,792.50
₹1,768.56 ₹8,84,280.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
I/O Cables
SAS Cable
Plug
38 Position
Plug
38 Position
Male / Male
32 AWG
300 mm
Black
30 V
Brand: Molex
Current Rating: 500 mA
Jacket Material: Polycarbonate (PC)
Product Type: Computer Cables
Series: 207368
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: SlimSAS
Part # Aliases: 2073681301 02073681300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SlimSAS Cable Assemblies

Molex SlimSAS Cable Assemblies deliver 12Gbps, 16Gbps, and 24Gbps data rates and meet SAS-3, SAS-4, and PCI Express 4 standards. These cable assemblies feature a loose pair and ribbon cable design that offers flexible cable routing to meet the specific needs of the applications. SlimSAS assemblies support dual-drain raw cables, providing design flexibility for PCB routing, and have an active plug-in design compatible with various PCB layouts. Molex SlimSAS Cable Assemblies are suitable for servers, routers, storage racks, storage controllers, and enterprise storage systems.