207602-5043

Molex
538-207602-5043
207602-5043

Mfr.:

Description:
Ground Wire & Ground Braid TRITON BUSBAR GROUND BRAID FLAT 1'

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,500.09 ₹4,500.09
₹3,940.38 ₹7,880.76
₹3,852.34 ₹19,261.70
₹3,802.93 ₹38,029.30
₹3,679.85 ₹91,996.25
₹3,434.58 ₹1,71,729.00
₹2,966.52 ₹2,96,652.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ground Wire & Ground Braid
RoHS:  
207602
Brand: Molex
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: Triton
Part # Aliases: 2076025043 02076025043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413009000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
7413000090
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99

Flexible Busbars

Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.