207778-0203

Molex
538-207778-0203
207778-0203

Mfr.:

Description:
Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Key B Nt UL1007/UL1061 Compatible

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,180

Stock:
1,180 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.04 ₹218.04
₹190.09 ₹1,900.90
₹181.70 ₹4,542.50
₹169.59 ₹16,959.00
₹153.75 ₹38,437.50
₹141.63 ₹70,815.00
₹122.07 ₹1,46,484.00
₹113.68 ₹2,72,832.00
₹109.02 ₹6,54,120.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Assembly
3 Position
3.6 mm (0.142 in)
1 Row
Panel Mount
Crimp
Straight
207778
Squba
Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Part # Aliases: 2077780203 02077780203
Unit Weight: 4.024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squba 3.6mm Sealed Wire-to-Wire Color Connectors

Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems ensure proper alignment and mating with colored connector options. The connectors attach securely to the panel, which provides stability and security. The connector system features design flexibility with receptacle and mated plug housings to fit 3-, 5-, 7-, and 9-circuit needs. Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems deliver an IP68-sealed rating and are ideal for consumer, commercial vehicle, and industrial automation applications.

Squba 1.8mm & 3.6mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors are a 1.80mm-pitch & 3.6mm sealed wire-to-wire connection system. Molex Squba offers an IP67 NEMA rating and carries 6.0A (1.8mm) and 14.0A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. Primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures.