207778-0802

Molex
538-207778-0802
207778-0802

Mfr.:

Description:
Automotive Connectors Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 2 Circuits, Single Row, Glow-Wire Capable, Key H, Green, UL1007/UL1061 Compatible

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹192.88 ₹192.88
₹164.00 ₹1,640.00
₹146.29 ₹3,657.25
₹139.77 ₹13,977.00
₹129.52 ₹32,380.00
₹124.86 ₹62,430.00
₹118.34 ₹1,18,340.00
₹109.95 ₹1,75,920.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.6 mm (0.142 in)
Cable Mount / Free Hanging
Crimp
Green
207778
Bulk
Application: Power, Signal, Wire to Wire
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 105 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Tradename: Squba
Part # Aliases: 2077780802 02077780802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squba 3.6mm Sealed Wire-to-Wire Color Connectors

Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems ensure proper alignment and mating with colored connector options. The connectors attach securely to the panel, which provides stability and security. The connector system features design flexibility with receptacle and mated plug housings to fit 3-, 5-, 7-, and 9-circuit needs. Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems deliver an IP68-sealed rating and are ideal for consumer, commercial vehicle, and industrial automation applications.