212209-2061

Molex
538-212209-2061
212209-2061

Mfr.:

Description:
Headers & Wire Housings CP3.3 Rcp Hsg 3.30mm DR PsLck GW 6Ckt Bl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,662

Stock:
3,662 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹50.69 ₹506.90
₹45.94 ₹1,148.50
₹43.61 ₹4,361.00
₹37.55 ₹7,510.00
₹36.15 ₹36,150.00
₹35.22 ₹91,572.00
₹33.45 ₹1,67,250.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
6 Position
3.3 mm (0.13 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
212209
CP-3.3
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 6 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 500 VAC/DC
Part # Aliases: 2122092061 06122092061
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-3.3 Wire-to-Board Connectors

Molex CP-3.3 Wire-to-Board Connectors offer a 300V voltage rating, 8.5A maximum current, and 1000MΩ insulation resistance. CP-3.3 connectors feature color-coded plugs and receptacles, two terminal position assurance (TPA) retainers, and kinked solder tails. The color-coded design helps prevent mis-mating and speeds up the assembly process. Molex CP-3.3 Wire-to-Board Connectors are ideal for industrial automation, automotive, medical, and consumer applications.

CP-3.3 Wire-to-Wire Connector System

Molex CP-3.3 Wire-to-Wire Connector System leverages full keying and color-pairing features to enhance user safety while preventing moisture seepage in consumer electronics, white goods, industrial, and medical applications. The CP-3.3 Wire-to-Wire Connector System features single-row or dual-row configurations that is fully polarized with color-coded plug and receptacle housings to ensure fool-proof mating of the wired assembly. These connectors offer a 500V maximum rating in a -40°C to +105°C operating temperature range with maximum current ranges of 2.5A to 7.5A for single-row configurations and 2.0A to 7.0A for dual-row configurations.