213499-3000

Molex
538-213499-3000
213499-3000

Mfr.:

Description:
Antennas GNSS EXTERNAL ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 732

Stock:
732 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,426.41 ₹2,426.41
₹2,080.71 ₹20,807.10
₹2,028.53 ₹50,713.25
₹2,023.87 ₹2,02,387.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.55905 GHz
1.606 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Panel
- 0.4 dBi, - 1.4 dBi, - 1.7 dBi
50 Ohms
2
2 W
- 40 C
+ 85 C
3 Band
Magnetic Mount
Connector
SMA Male
1.561098 GHz, 1.57542 GHz, 1.602 GHz
55 mm
47 mm
16.7 mm
3 M RG174
213499
Bulk
Brand: Molex
Cable Length: 3 m
For Use With: GNSS Module, Smart Transportation
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 2134993000 02134993000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
TARIC:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

External GNSS Antenna

Molex External GNSS Antenna is a 3m cable that offers right-handed circular polarization and a directional radiation pattern. This antenna operates at -40°C to +85°C temperature range and provides 2W of power rating. The external GNSS antenna features 55mm x 47mm x 16.7mm of antenna size and is IPX7 compliant. This antenna provides full-band position coverage and offers high RF performance and reliability for wireless and networking applications.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.