214760-1121

Molex
538-214760-1121
214760-1121

Mfr.:

Description:
Jumper Wires MicroFit 3.0 75mm F-F 18AWG Leads BK

In Stock: 2,782

Stock:
2,782 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.03 ₹97.03
₹78.61 ₹786.10
₹74.75 ₹1,495.00
₹72.32 ₹3,616.00
₹68.91 ₹6,891.00
₹66.39 ₹13,278.00
₹64.06 ₹32,030.00
₹60.91 ₹60,910.00
₹57.14 ₹1,14,280.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Micro-Fit 3.0
1 Position
Micro-Fit 3.0
1 Position
Female / Female
18 AWG
Brand: Molex
Current Rating: 8.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 214760
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Micro-Fit 3.0
Part # Aliases: 2147601121 02147601121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.