214770-0205

Molex
538-214770-0205
214770-0205

Mfr.:

Description:
Rectangular Cable Assemblies 500mm Micro-Fit Overmolded SR 2Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
200
Expected 21-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,047.34 ₹1,047.34
₹889.87 ₹8,898.70
₹867.51 ₹17,350.20
₹724.94 ₹36,247.00
₹708.17 ₹70,817.00
₹649.46 ₹1,29,892.00
₹628.03 ₹3,14,015.00
₹614.06 ₹6,14,060.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
214770
Molded Cable Assemblies
Discrete Wire
Micro-Fit 3.0
2 Position
Micro-Fit 3.0
2 Position
Female / Female
500 mm
20 AWG
8.5 A
Black
Bulk
Brand: Molex
Jacket Material: Thermoplastic Elastomer (TPE)
Pitch: 3 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: Micro-Fit
Voltage Rating: 300 VAC
Part # Aliases: 2147700205 02147700205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit Overmolded Cable Assemblies

Molex Micro-Fit Overmolded Cable Assemblies are double-ended, overmolded assemblies with strain reliefs available in multiple circuit sizes and cable lengths for rugged signal connections. The overmolded strain relief reduces mechanical stress on wires and terminals. The Micro-Fit cable assemblies can carry 8.5A of current, making them ideal for many signal and power applications. They are set in fully polarized housings to prohibit accidental mismating and feature positive latching on the housings to prevent accidental disconnects. Molex Micro-Fit Overmolded Cable Assemblies also feature a locking tang on the terminals to secure them in the housings.