215170-0603

Molex
538-215170-0603
215170-0603

Mfr.:

Description:
Rectangular Cable Assemblies Expresslink 6CKT PICO-CLASP 600MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹486.93 ₹486.93
₹414.16 ₹4,141.60
₹387.21 ₹9,680.25
₹368.34 ₹18,417.00
₹366.55 ₹3,66,550.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
215170
Receptacle
6 Position
Receptacle
6 Position
Female / Female
600 mm
1.5 A
White
Bulk
Brand: Molex
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: ExpressLink 2.0
Voltage Rating: 100 V
Part # Aliases: 2151700603 02151700603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Expresslink 2.0 Pico-Clasp Cable Assemblies

Molex Expresslink 2.0 Pico-Clasp Cable Assemblies are data cables that can reach speeds of up to USB 2.0. Molex Expresslink 2.0 Pico-Clasp Cable Assemblies integrate various Molex connectors and are available for small passable footprints. The series is ideal for consumer, telecommunications, industrial, and medical applications.