216282-1032

Molex
538-216282-1032
216282-1032

Mfr.:

Description:
Specialised Cables MX150 P-P SR 3ckt 300mm Sn Sld Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 745 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹615.92 ₹615.92
₹531.13 ₹5,311.30
₹506.90 ₹12,672.50
₹488.26 ₹24,413.00
₹453.79 ₹45,379.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Automotive Cables
Double Ended
MX150
3 Position
MX150
3 Position
300 mm
Male / Male
14 V
Black
22 A
216282
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: MX150
Part # Aliases: 2162821032 02162821032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.

Off-the-Shelf MX150 Cable Assemblies

Molex Off-the-Shelf MX150 Cable Assemblies deliver a 22A current rating and offer various cable lengths for automotive and commercial vehicle applications. The assemblies support both signal and power applications for on-engine automotive and off-road construction equipment. The connectors are based on the 1.5mm ISO blade-type terminal system. The MX150 connector system consists of mat- and cable-sealed connectors, receptacles, and terminals. The assemblies are available in 2, 3, 4, and 6 circuit sizes and contain a one-piece, 3.5mm pitch housing. Molex Off-the-Shelf MX150 Cable Assemblies are available in cable lengths of 150mm, 300mm, and 600mm.