216300-1223

Molex
538-216300-1223
216300-1223

Mfr.:

Description:
Jumper Wires MX150 F-F 225MM 14 AWG LEADS BK Au

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹190.09 ₹190.09
₹142.57 ₹1,425.70
₹126.72 ₹2,534.40
₹113.68 ₹5,684.00
₹110.88 ₹11,088.00
₹104.36 ₹52,180.00
₹95.04 ₹95,040.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
14 AWG
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 216300
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: MX150
Voltage Rating: 14 VDC
Part # Aliases: 2163001223 02163001223
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.