217159-0310

Molex
538-217159-0310
217159-0310

Mfr.:

Description:
Rectangular Cable Assemblies MFJr-Pigtail OTS Cable SR 1m 3 Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,051.07 ₹1,051.07
₹929.94 ₹9,299.40
₹860.05 ₹17,201.00
₹819.05 ₹40,952.50
₹779.92 ₹77,992.00
₹718.42 ₹1,43,684.00
₹690.46 ₹3,45,230.00
₹653.19 ₹6,53,190.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
217159
Brand: Molex
Cable Length: 1 m
Connector End A: Mini-Fit
Connector End A Pin Count: 3 Position
Connector End B: Pigtail
Current Rating: 6 A
Gender: Female
Jacket Colour: Black
Packaging: Bulk
Pitch: 4.2 mm
Product: Discrete Wire Cable Assemblies
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: Mini-Fit Jr.
Type: Discrete Wire
Voltage Rating: 300 VAC
Wire Gauge - AWG: 16 AWG
Part # Aliases: 2171590310 02171590310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit Jr. Overmolded Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Jr. Overmolded Cable Assemblies deliver up to 6.0A current, provide terminal position assurance options, and offer OTS versions with various circuit sizes and lengths. The Molex OTS Mini-Fit Jr. Overmolded Cable Assemblies include an overmolded strain relief to reduce mechanical stress on wires and terminals. Applications include a variety of automotive, commercial vehicle, consumer, and industrial uses.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Mini-Fit Jr. Discrete Cable Assemblies

Molex Mini-Fit Jr. Discrete Cable Assemblies feature a variety of cable lengths with a 4.20mm-pitch connector and 9A maximum current rating. They are available in single- and dual-row configurations for design flexibility. Multi-color cable configurations with standard Mini-Fit TPA2 and non-TPA connectors are available off the shelf. The multi-color cables ensure connections are correct. Pin-to-pin mapping from the receptacle to the PCB header decreases engineering time and resources. These discrete wires are UL-approved and ready to use in electronic appliance applications. Molex Mini-Fit Jr. Discrete Cable Assemblies are made in ISO/TS16949-certified facilities to ensure quality and meet automotive industry standards. Typical applications include consumer, medical, automotive, and industrial.