217490-2123

Molex
538-217490-2123
217490-2123

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead 225mm Lngth, 22 AWG, Red

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹82.00 ₹820.00
₹76.87 ₹1,537.40
₹73.24 ₹3,662.00
₹69.61 ₹6,961.00
₹65.51 ₹32,755.00
₹64.39 ₹64,390.00
₹61.31 ₹1,22,620.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
Receptacle
Female / Female
22 AWG
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 217490
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: iGrid
Part # Aliases: 2174902123 02174902123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.